Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBX204012
Order Code3793839
Product RangeSpacial SBX
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €270.520 |
Price for:Each
Minimum: 1
Multiple: 1
€270.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBX204012
Order Code3793839
Product RangeSpacial SBX
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure Material304 Stainless Steel
External Height - Metric200mm
External Width - Metric400mm
External Depth - Metric120mm
IP RatingIK10, IP66
Body Colour-
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial15.75"
External Depth - Imperial4.72"
Product RangeSpacial SBX
SVHCTo Be Advised
ConfigurableNo
Product Overview
NSYSBX204012 is PanelSeT SBX stainless steel wall mounted industrial box. It has IP66 conforming to IEC 60529, IK10 conforming to IEC 62262 degree of protection. This industrial box for Spacial SBX is suitable for multi purpose.
- Flat face box enclosure, wall mounted
- 4 cover screw, 1 cover, 1 body device composition
- Single piece body folded and welded body
- Plain door front cover, half turn metal screw cover fixing
- Captive screw PZ2 outside sealed area lock
- Stainless steel 304L material, Scotch-Brite® brushed surface finish
- Enclosure nominal dimension is 200 x 400 x 120mm (H x W x D)
- Operating temperature range from -35 to 80°C
- High resistance to corrosion, robustness and durability, convenience and time saving
- Easy and versatile installation
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
200mm
External Depth - Metric
120mm
Body Colour
-
External Height - Imperial
7.87"
External Depth - Imperial
4.72"
SVHC
To Be Advised
Enclosure Material
304 Stainless Steel
External Width - Metric
400mm
IP Rating
IK10, IP66
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
Spacial SBX
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.07