Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBM15208
Order Code2315407
Product RangeSpacial SBM
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.930 |
5+ | €58.730 |
10+ | €57.530 |
Price for:Each
Minimum: 1
Multiple: 1
€59.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBM15208
Order Code2315407
Product RangeSpacial SBM
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric150mm
External Width - Metric200mm
External Depth - Metric80mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial5.91"
External Width - Imperial7.87"
External Depth - Imperial3.15"
Product RangeSpacial SBM
ConfigurableNo
Product Overview
The NSYSBM15208 is a Multipurpose Enclosure with plain door. Single piece body folded and welded body, half turn metal screw cover fixing. Outside sealed area PZ2 screwdriver captive screw lock. Sheet steel material and polyester powder finish with grey in colour.
- Flat face box
- -35 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
150mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
5.91"
External Depth - Imperial
3.15"
Configurable
No
Enclosure Material
Steel
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
7.87"
Product Range
Spacial SBM
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6