Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X4420
Order Code1853700
Product RangeSpacial S3X
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €416.570 |
Price for:Each
Minimum: 1
Multiple: 1
€416.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X4420
Order Code1853700
Product RangeSpacial S3X
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIP66
Body ColourUnfinished
NEMA Rating-
External Height - Imperial15.75"
External Width - Imperial15.75"
External Depth - Imperial7.87"
Product RangeSpacial S3X
ConfigurableNo
Product Overview
The NSYS3X4420 is a Spacial S3X wall-mount multi-purpose Compact Enclosure made of 304L stainless steel and plain door with Scotch-Brite® brushed finish, chromium-plated Zamak lock.
- Front accessibility for operation
- Gutter shaped front rail
- Single piece body
- Cross-shaped structure
- 120° Reversible door opening
- 3mm Double-bar lock
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
400mm
External Depth - Metric
200mm
Body Colour
Unfinished
External Height - Imperial
15.75"
External Depth - Imperial
7.87"
Configurable
No
Enclosure Material
Steel
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
Spacial S3X
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.94