Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D6420P
Order Code1853675
Product RangePanelSeT Series
Technical Datasheet
22 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €183.810 |
Price for:Each
Minimum: 1
Multiple: 1
€183.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D6420P
Order Code1853675
Product RangePanelSeT Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric600mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIP66
Body ColourLight Grey
NEMA RatingNEMA 4X, 13
External Height - Imperial23.62"
External Width - Imperial15.75"
External Depth - Imperial7.87"
Product RangePanelSeT Series
ConfigurableNo
Product Overview
NSYS3D6420P is a spacial S3D™ multipurpose wall-mounting enclosure with epoxy-polyester powder finish grey RAL 7035 steel body. It features NEMA 4X/13 degree of protection, IK10 conforming to IEC 62262 and IP66 conforming to IEC 60529.
- Sturdy and component protection
- Quality and aesthetics
- Easy to equipe and easy to maintain
- Earthing studs included
- Front face: 1 door(s) and reversible (120°) door opening side
- 3 points lock, 3mm double-bar
- Steel enclosure and galvanised steel mounting plate
- 3-point closure system with handle and 3mm double bar lock insert
- Dimension is 600 x 400 x 200mm (H x Wx D) and 18 months warranty
- Device composition: 1 body, 1 mounting plate, 1 door with lock and 1 cable gland plate
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
600mm
External Depth - Metric
200mm
Body Colour
Light Grey
External Height - Imperial
23.62"
External Depth - Imperial
7.87"
Configurable
No
Enclosure Material
Steel
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
15.75"
Product Range
PanelSeT Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592