Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €226.190 |
Price for:Each
Minimum: 1
Multiple: 1
€226.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRS25W240V
Order Code2498510
Technical Datasheet
Voltage Rating VAC240V
Output Power25W
External Height - Metric130mm
External Width - Metric250mm
External Depth - Metric1.6mm
External Height - Imperial5.12"
External Width - Imperial9.84"
External Depth - Imperial0.063"
Product Range-
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
130mm
External Depth - Metric
1.6mm
External Width - Imperial
9.84"
Product Range
-
Output Power
25W
External Width - Metric
250mm
External Height - Imperial
5.12"
External Depth - Imperial
0.063"
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4