Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRS100W240V
Order Code2498505
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €376.990 |
Price for:Each
Minimum: 1
Multiple: 1
€376.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRS100W240V
Order Code2498505
Technical Datasheet
Voltage Rating VAC240V
Output Power100W
External Height - Metric280mm
External Width - Metric450mm
External Depth - Metric1.6mm
External Height - Imperial11.02"
External Width - Imperial17.72"
External Depth - Imperial0.063"
Product Range-
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
280mm
External Depth - Metric
1.6mm
External Width - Imperial
17.72"
Product Range
-
Output Power
100W
External Width - Metric
450mm
External Height - Imperial
11.02"
External Depth - Imperial
0.063"
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81