Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN3025/200
Order Code1850789
Product RangeSpacial CRN
Also Known AsNSYCRN325200
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.650 |
5+ | €75.830 |
10+ | €74.310 |
Price for:Each
Minimum: 1
Multiple: 1
€80.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN3025/200
Order Code1850789
Product RangeSpacial CRN
Also Known AsNSYCRN325200
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric300mm
External Width - Metric250mm
External Depth - Metric200mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Height - Imperial11.81"
External Width - Imperial9.84"
External Depth - Imperial7.87"
Product RangeSpacial CRN
SVHCNo SVHC (15-Jan-2018)
ConfigurableNo
Product Overview
The NSYCRN325200 is a Spacial CRN grey wall-mount Universal Compact Enclosure with glazed plain door without plain mounting plate. It is made of steel body with epoxy-polyester powder surface finish, sides are made from a single folded section and back welded with double profile forming a protected sealed area.
- Front accessibility for operation
- Standard gland plate
- 3mm Double-bar lock
- 120° Reversible door opening
- IP66 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
300mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
11.81"
External Depth - Imperial
7.87"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Steel
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Width - Imperial
9.84"
Product Range
Spacial CRN
Configurable
No
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6