Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR10WU2
Order Code2894312
Product RangeClimaSys CR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €45.140 |
5+ | €44.240 |
10+ | €43.330 |
20+ | €42.430 |
Price for:Each
Minimum: 1
Multiple: 1
€45.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR10WU2
Order Code2894312
Product RangeClimaSys CR
Technical Datasheet
Voltage Rating VAC250V
Output Power10W
External Height - Metric130mm
External Width - Metric85mm
External Depth - Metric65mm
External Height - Imperial5.12"
External Width - Imperial3.35"
External Depth - Imperial2.56"
Product RangeClimaSys CR
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
130mm
External Depth - Metric
65mm
External Width - Imperial
3.35"
Product Range
ClimaSys CR
Output Power
10W
External Width - Metric
85mm
External Height - Imperial
5.12"
External Depth - Imperial
2.56"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142