Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG19LP
Order Code2894302
Product RangeClimaSys CA
Technical Datasheet
851 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.870 |
10+ | €1.640 |
25+ | €1.610 |
50+ | €1.570 |
100+ | €1.540 |
Price for:Each
Minimum: 1
Multiple: 1
€1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG19LP
Order Code2894302
Product RangeClimaSys CA
Technical Datasheet
Accessory TypeAiring Grille
For Use WithSchneider Thalassa PLS, PLM & TBS Enclosures
Product RangeClimaSys CA
SVHCTo Be Advised
Product Overview
NSYCAG19LP is a plastic ventilation louvre made from polyamide 6 for Thalassa PLS, Thalassa PLM and Thalassa TBS enclosures.
- Ingress protection rating (according to IEC 60529) is IP45
- Fixing by screw
- Mounting position is vertical
- External width is 23.5mm
- Airing grille cut-out diameter is 19mm
- Painted in grey (RAL 7035)
- Without filter
Technical Specifications
Accessory Type
Airing Grille
Product Range
ClimaSys CA
For Use With
Schneider Thalassa PLS, PLM & TBS Enclosures
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007