Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMRD20357SB
Order Code2315498
Product RangeSpacial SBM
Technical Datasheet
76 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.600 |
5+ | €7.460 |
10+ | €6.200 |
20+ | €6.100 |
50+ | €5.990 |
Price for:Each
Minimum: 1
Multiple: 1
€8.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMRD20357SB
Order Code2315498
Product RangeSpacial SBM
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithSpacial SBM Enclosures
Length185mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product RangeSpacial SBM
Product Overview
The NSYAMRD20357SB is a symmetrical DIN rail Box with structured finish sheet steel construction. Screw type 5mm diameter self-tapping screws, rear of enclosure location fixing mode. Suitable for easy drilling and to guarantee the maximum access area, delivered with the enclosure.
- Simplicity, ergonomics and versatility
- Cover opening and accessory mounting with just a screwdriver
- Better accessibility
- Sturdy and good ingress protection
- Direct fixing though rear
- Mounting with versatile external lugs
- Quality and aesthetics
Applications
Industrial, Safety
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
185mm
Width
35mm
Fixing Centres
-
For Use With
Spacial SBM Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
Spacial SBM
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64