Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD03
Order Code2579208
Product RangeTeSys Deca Overload Relay
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €75.900 |
5+ | €74.380 |
10+ | €72.860 |
Price for:Each
Minimum: 1
Multiple: 1
€75.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD03
Order Code2579208
Product RangeTeSys Deca Overload Relay
Technical Datasheet
Overload Adjustment Current Min250mA
Overload Adjustment Current Max400mA
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys Deca Overload Relay
Product Overview
The LRD03 is a differential Thermal Overload Relay compatible with the LC1D09, LC1D12, LC1D18, LC1D25, LC1D32 and LC1D38 relays. This TeSys LRD commercialized overload relay features conventional free air thermal current of 5A for signalling circuit. With its integrated manual-automatic reset and simple installation in screw clamp terminals, the model LRD thermal overload relay is very reliable and cover the whole range of motor ratings up to 150A. It can be combined with TeSys d contactors to form an extremely compact starter.
- Sealable flap
- Prewiring kit
- Terminal block for separate mounting
- Remote electrical reset
- Class 10A conforming to IEC 60947-4-1 overload tripping
- Under contactor mounting support
- Blue push-button for reset mode
- Red push-button stop
- IP20 Protection rating
- 6kV at 50Hz Conforming to IEC 60255-5 dielectric strength
- Green premium product
Applications
Industrial, Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
250mA
Coil Voltage AC Max
-
Product Range
TeSys Deca Overload Relay
Overload Adjustment Current Max
400mA
Coil Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135