Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLG1K065M708
Order Code3405579
Product RangeTeSys LG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €383.240 |
Price for:Each
Minimum: 1
Multiple: 1
€383.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLG1K065M708
Order Code3405579
Product RangeTeSys LG
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating1.5kW
No. of PhasesThree Phase
No. of Poles-
Current Rating4A
Supply Voltage Min-
Supply Voltage Max440VAC
IP / NEMA RatingIP55
Product RangeTeSys LG
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
4A
Supply Voltage Max
440VAC
Product Range
TeSys LG
Power Rating
1.5kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP55
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.74