Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLE1D50AQ7
Order Code2887676
Product RangeTeSys LE
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €276.340 |
Price for:Each
Minimum: 1
Multiple: 1
€276.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLE1D50AQ7
Order Code2887676
Product RangeTeSys LE
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating33kW
No. of PhasesThree Phase
No. of Poles-
Current Rating50A
Supply Voltage Min660VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP65
Product RangeTeSys LE
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
50A
Supply Voltage Max
690VAC
Product Range
TeSys LE
Power Rating
33kW
No. of Poles
-
Supply Voltage Min
660VAC
IP / NEMA Rating
IP65
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6