Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MP02
Order Code3407924
Product RangeTeSys GV2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €21.800 |
Price for:Each
Minimum: 1
Multiple: 1
€21.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MP02
Order Code3407924
Product RangeTeSys GV2
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialPolycarbonate
External Height - Metric140mm
External Width - Metric106.5mm
External Depth - Metric83mm
IP RatingIP55
Body Colour-
NEMA Rating-
External Height - Imperial5.51"
External Width - Imperial4.2"
External Depth - Imperial3.27"
Product RangeTeSys GV2
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Control
External Height - Metric
140mm
External Depth - Metric
83mm
Body Colour
-
External Height - Imperial
5.51"
External Depth - Imperial
3.27"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
106.5mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
4.2"
Product Range
TeSys GV2
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23