Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BEG
Order Code8713340
Product RangeHarmony
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.720 |
5+ | €80.290 |
10+ | €78.900 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€81.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BEG
Order Code8713340
Product RangeHarmony
Technical Datasheet
Supply Voltage120V
Lamp Base TypeBA15d / SBC
Bulb SizeBA15d
MSCP-
Average Bulb Life-
Product RangeHarmony
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DL1BEG is an Incandescent Lamp with dual contact bayonet style base and steady light signalling effect.
Applications
Lighting
Technical Specifications
Supply Voltage
120V
Bulb Size
BA15d
Average Bulb Life
-
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
BA15d / SBC
MSCP
-
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009