Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDB4
Order Code3715309
Product RangeHarmony
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.260 |
5+ | €54.480 |
10+ | €45.140 |
Price for:Each
Minimum: 1
Multiple: 1
€62.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDB4
Order Code3715309
Product RangeHarmony
Technical Datasheet
Lamp Base TypeBA15d / SBC
LED ColourRed
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life-
Supply Voltage24V
Current Rating-
Product RangeHarmony
Product Overview
The DL1BDB4 is a Steady-on LED Replacement Lamp for use with XVP illuminated indicating banks.
Applications
Signalling, Industrial
Technical Specifications
Lamp Base Type
BA15d / SBC
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
-
Current Rating
-
LED Colour
Red
Power Rating
-
Luminous Intensity
-
Supply Voltage
24V
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015