Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BA110
Order Code3129256
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €10.800 |
Price for:Each
Minimum: 10
Multiple: 10
€108.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BA110
Order Code3129256
Product RangeHarmony
Technical Datasheet
Supply Voltage110VAC
Lamp Base TypeBA15d
Bulb Size18mm
MSCP-
Average Bulb Life-
Product RangeHarmony
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage
110VAC
Bulb Size
18mm
Average Bulb Life
-
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
BA15d
MSCP
-
Product Range
Harmony
Technical Docs (1)
Alternatives for DL1BA110
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008