Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €244.000 |
Product Information
Product Overview
ABL8BPK24A07 is a battery module. It has a rated output current of 40A at 24VDC. This backup battery (storage capacity 7Ah) is designed to provide continuous auxiliary power during significant and long network power shortages. It provides long-term backup power for power blackouts lasting more than a few seconds. It is a functional module for power supply for industrial use, rail mounting. It is certified by GOST, UL. It has an LED diagnostics indicator available in the front for troubleshooting instantly. It installs on the DIN rail. It brings energy to your automated systems. Designed for simple machines and applications, modular power supplies are primarily appreciated for their extreme compactness.
- 7Ah battery capacity
- Input voltage limits from 21 to 29V
- 72h charging time, 0.7A load current
- Parallel output coupling, 2000m operating altitude
- CTP, UL certified, 18 months warranty
- Ambient temperature range from 0°C to 40°C
Technical Specifications
-
Phaseo ABL8 Series
Battery Module
No SVHC (15-Jan-2018)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate