Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9F54116
Order Code2452100
Product RangeiC60H
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.640 |
5+ | €28.610 |
10+ | €28.130 |
20+ | €26.770 |
Price for:Each
Minimum: 1
Multiple: 1
€29.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9F54116
Order Code2452100
Product RangeiC60H
Technical Datasheet
Product RangeiC60H
Current Rating16A
No. of Poles1 Pole
Voltage Rating VDC72VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingDIN Rail
Product Overview
The A9F54116 is a 1-pole 16A DIN Rail Thermal-magnetic Miniature Circuit Breaker with C curve characteristics and toggle actuator. The iC60H series circuit breaker has breaking capacity of 10kA at 240VAC voltage and easy to install with quick, ergonomic and safe IP20B terminal shutters and robust connections.
- Suitable for isolation in accordance with industrial standard IEC 60947
- Environmentally-friendly with 100% recyclable and recoverable materials
Applications
Commercial, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Product Range
iC60H
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
Current Rating
16A
Voltage Rating VDC
72VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112