Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9F53110
Order Code2452065
Product RangeiC60H
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.420 |
5+ | €29.370 |
10+ | €28.870 |
20+ | €27.480 |
Price for:Each
Minimum: 1
Multiple: 1
€30.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9F53110
Order Code2452065
Product RangeiC60H
Technical Datasheet
Product RangeiC60H
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC72VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingDIN Rail
Product Overview
The iC60H series multi-standard Circuit Breaker combines the functions of circuit protection against short-circuit currents and circuit protection against overload currents. It is suitable for industrial isolation according to IEC/EN 60947-2, standard. The presence of the green strip guarantees physical opening of the contacts and allows operations to be performed on the downstream circuit in complete safety.
- Fault tripping indication by a red mechanical indicator in circuit breaker front face
- Insulated terminals (IP20)
- Double clip for dismounting with comb busbar in place
- High performance limitation
- Fast closing independent of the speed of actuation of the toggle
- Remote indication, open/closed/tripped, by optional auxiliary contacts
- Top or bottom electrical feeding
Applications
Industrial, Safety
Technical Specifications
Product Range
iC60H
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
Current Rating
10A
Voltage Rating VDC
72VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108