Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP5G9
Order Code3110604
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP5G9
Order Code3110604
Product RangeHarmony
Technical Datasheet
Lamp Base TypeBA9s
Mounting Hole Dia30mm
Current Rating-
Supply Voltage480VAC
Lens ShapeDome
Product RangeHarmony
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Lamp Base Type
BA9s
Current Rating
-
Lens Shape
Dome
SVHC
No SVHC (15-Jan-2019)
Mounting Hole Dia
30mm
Supply Voltage
480VAC
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218