You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3000254

Standard Terminal Block, 12 Contacts, Screw Mount

SCHNEIDER ELECTRIC 3000254
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3000254
Order Code:
3376030
Also Known As:
GTIN UPC EAN: 7315883000256
Technical Datasheet:
3000254   Datasheet
See all Technical Docs

Product Overview

The tough yet flexible polypropylene construction allows you to snap off the desired amount of terminal blocks, removing the need for time consuming cutting
  • Terminal blocks made from self-extinguishing rigid white polypropylene
  • Eliminates the risk of fire from arcing
  • CE approved for use in working temperatures up to 85°C
  • Compliant to EN 60998

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
12Contacts

:
-

:
-

:
Screw Mount

:
-

:
-

:
-

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 7315883000256
Best Seller

154 In stock

25 more will be available on 2/6/22

Reserving future stock

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€1.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.21
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --