Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSL764M2
Order Code3212910
Product RangePreventa XCS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSL764M2
Order Code3212910
Product RangePreventa XCS
Technical Datasheet
Product RangePreventa XCS
Contact ConfigurationSPST-NC
Switch Terminals-
Contact Voltage AC Max-
Contact Current AC Max15A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max15A
SVHCTo Be Advised
Technical Specifications
Product Range
Preventa XCS
Switch Terminals
-
Contact Current AC Max
15A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
SPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
15A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.978