Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSL764B2
Order Code3212908
Product RangePreventa XCS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,048.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,048.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSL764B2
Order Code3212908
Product RangePreventa XCS
Technical Datasheet
Product RangePreventa XCS
Contact ConfigurationSPST-NC
Switch Terminals-
Contact Voltage AC Max-
Contact Current AC Max15A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max15A
SVHCTo Be Advised
Technical Specifications
Product Range
Preventa XCS
Switch Terminals
-
Contact Current AC Max
15A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
SPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
15A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.937