Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €547.200 |
Price for:Each
Minimum: 1
Multiple: 1
€547.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-ZQ 900-02-3D
Order Code4353178
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-ZQ 900-02-3D is a pull-wire emergency stop switch. Compiles with EN ISO 13849-1, EN ISO 13850, EN IEC 60947-5-1, EN IEC 60947-5-5.
- 3 cable entries M 20 x 1.5, metal enclosure
- Release push button, position indicator, robust design, one-side operation / wire up to 75m long
- Large wiring compartment, twisting of towing eye not possible
- External watertight collar, wire pull and breakage detection, 4A thermal test current
- Metal, zinc die-cast housing material, painted housing coating material, 75m max length of the wire
- Steel material of housing cover, 1000000 operations min mechanical life, 200N max actuating force
- 20 years mission time, 100,000 operations normally-closed contact, snap action switching principle
- Screw terminals M20 x 1.5 termination, IP67 rating, 500V rated insulation voltage
- 6KV rated impulse withstand voltage, NO contact, NC contact switching element
- Ambient temperature range from -20 to +55°C
Contents
Pull-wire emergency stop switch, Ex-certified screwed cable gland and screw plug.
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
Tariff No:85365007
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
Weight (kg):1650