Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €75.460 |
Price for:Each
Minimum: 1
Multiple: 1
€75.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-RDLRT
Order Code4353351
Technical Datasheet
IP Rating-
SVHCTo Be Advised
Product Overview
EX-RDLRT is an illuminated pushbutton switch. Compiles with EN ISO 13849-1, EN IEC 60947-5-1, EN IEC 60947-5-5 standards.
- Round design, stainless steel (V4A) material of the identification label
- Aluminium material of front ring, red colour of operating element, silver colour of the front ring
- 20 years mission time, 100,000 operations normally-closed contact (NC)
- 4mm actuating stroke, 11.3mm height, 0.8mm height of touch surface
- 28mm diameter of touch surface, 22.3mm mounting diameter
- Approved by TÜV, IEC Ex standards
Technical Specifications
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):140