Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €293.730 |
Price for:Each
Minimum: 1
Multiple: 1
€293.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-MAF 330-11Y-3D
Order Code4353193
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-MAF 330-11Y-3D is a light position switch. Compiles BG-GS-ET-15, EN IEC 60947-5-1.
- Metal enclosure, long life, suitable for low actuating speeds, snap action switching principle
- 1 cable entry M 20 x 1.5, free of silicon, proved in power station applications
- Can be actuated from any direction, IP65 rating, 4KV rated impulse withstand voltage
- Elasticity of the spring allows for deflection above the max. switching angle of 15°
- Light alloy die-casting housing material, metal film material of rod, 250VAC insulation voltage
- 1 number of normally closed and normally open, 20,000,000 operations normally-closed contact
- 1,000,000 operations min mechanical life, 4J max impact energy, NO, NC contact switching element
- 2 x 0.5mm contact opening, 1m/s max actuating speed, 13 AWG wire cross-section
- Screw terminals M20 x 1.5 termination, 0.75 to 2.5mm² cable section range
- Ambient temperature range from -15 to +80°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365007
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
Weight (kg):192