Print Page
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €111.490 |
5+ | €89.190 |
10+ | €87.410 |
Price for:Each
Minimum: 1
Multiple: 1
€111.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoBNS303-11ZG-3M
Order Code3993796
Product RangeBNS303
Technical Datasheet
Product RangeBNS303
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max100V
Contact Current AC Max250mA
IP Rating-
Contact Voltage DC Max100V
Contact Current DC Max250mA
Product Overview
The BNS303-11ZG-3M is a cylindrical coded Magnetic Switch with glass-fibre reinforced thermoplastic enclosure and 1NO/1NC contacts. The BNS303 series coded-magnet sensor is designed for use as a safety interlock switch on movable machine guards/articulating robot arms. Each sensor set consists of a multiple reed switch unit and a coded-magnet actuator. The reed switches, wired in series, will only close in the presence of their matched magnetic field array. Both switch and magnet assemblies are sealed to IP67 (submersible) standards. Suitable for food processing industry.
- With LED
- Protection against manipulation
- Long life, no mechanical wear
- Insensitive to transverse misalignment
- Concealed mounting possible
- Insensitive to soiling
Applications
Industrial
Technical Specifications
Product Range
BNS303
Switch Terminals
Wire Leaded
Contact Current AC Max
250mA
Contact Voltage DC Max
100V
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
100V
IP Rating
-
Contact Current DC Max
250mA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14