Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €150.490 |
5+ | €120.400 |
10+ | €117.990 |
Price for:Each
Minimum: 1
Multiple: 1
€150.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoBNS260-11/01ZG-ST-L
Order Code1890430
Technical Datasheet
Limit Switch Actuator-
Contact Configuration1NO / 1NC
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max-
Product Range-
Contact Current DC Max10mA
Contact Voltage DC Max24V
Product Overview
BNS260-11/01ZG-ST-L is a 1NO/2NC coded-magnet sensor designed for use as a safety interlock switch on movable machine guards/articulating robot arms. Typical applications include food processing equipment, chemical processing equipment, woodworking machinery, packaging machinery and articulating robot arm rest position sensing.
- Glass-fibre, reinforced thermoplastic housing material and concealed mounting possible
- BG-GS-ET-14, EN IEC 60947-5-3 standards and TUV, BG, cULus certificates
- 24VDC switching voltage, 100A rated short-circuit current, 5Hz switching frequency
- Long life, no mechanical wear
- Insensitive to transverse misalignment and insensitive to soiling
- Connector M8 x 1, 6-pole and quasi-flush mechanical installation conditions
- Direction of motion: head-on with regard to the active surface
- LED is illuminated when the guard is closed
- 1m PVC cable termination
- IP67 degree of protection
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
10mA
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
-
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08