Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No103044826
Order Code4068406
Product RangeRSS 36 Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €267.330 |
Price for:Each
Minimum: 1
Multiple: 1
€267.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103044826
Order Code4068406
Product RangeRSS 36 Series
Technical Datasheet
Product RangeRSS 36 Series
Contact Configuration-
Switch TerminalsM12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP65, IP67, IP69
Contact Voltage DC Max24V
Contact Current DC Max250mA
SVHCTo Be Advised
Product Overview
103044826 is a IP65, IP67, IP69 rated, RSS 36 series safety interlock switch (RSS 36-D-R-ST-DU).
- Universal coding with RFID technology
- 1 x connector socket M12, 8-pole
- Actuation from side
- Glass-fibre, reinforced thermoplastic enclosure
- RFID-technology for needs-based protection against tampering
- Misaligned actuation possible
- High repeat accuracy of the switching points
- 2 short-circuit proof PNP safety outputs
- Integral cross short, wire breakage, external voltage monitoring of cables upto control cabinet
- Dimension of sensor (L x Wx H) is 22mm x 106.3mm x 25mm
Technical Specifications
Product Range
RSS 36 Series
Switch Terminals
M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP65, IP67, IP69
Contact Current DC Max
250mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001