Print Page
202-0011-01
IC Adapter, 0603/QFP/TQFP/PQFP, 0.5mm Pitch Spacing
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.340 |
10+ | €12.350 |
25+ | €11.910 |
Price for:Each
Minimum: 1
Multiple: 1
€13.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMARTBOARD
Manufacturer Part No202-0011-01
Order Code2483432
Board TypePrototype Board
Board Material-
Hole Diameter-
External Height2"
External Width2"
Board Thickness-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 202-0011-01 is a Prototype IC Adapter supports up to 100-pin of QFP, TQFP and PQFP package ICs with a 0.5mm pitch. It also supports 20 pieces of 0603 package and some through-hole passive components. This product utilizes the EZ technology to assure fast, easy and flawless hand soldering. The GND (ground) busses (upper left/right corner) on the front of the board are electrically connected to each other and to a single ground plane on the back. The back of the board is a copper GND plane. There is a ground plane pad for each IC pin designed to accommodate 0603 footprint for easy installation of a decoupling capacitor or other part.
Applications
Industrial
Technical Specifications
Board Type
Prototype Board
Hole Diameter
-
External Width
2"
SVHC
No SVHC (23-Jan-2024)
Board Material
-
External Height
2"
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592