Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL19-SE-H05-3150-200
Order Code2365272
Product RangeIL19 Series
Also Known As813562-SF
Technical Datasheet
47 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.970 |
| 10+ | €17.080 |
| 25+ | €16.130 |
| 100+ | €15.810 |
| 250+ | €15.480 |
| 500+ | €15.160 |
Price for:Each
Minimum: 1
Multiple: 1
€18.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL19-SE-H05-3150-200
Order Code2365272
Product RangeIL19 Series
Also Known As813562-SF
Technical Datasheet
Connector Type AIEC 60320 C19
Connector to ConnectorIEC 60320 C19 to Free End
Cable Length - Metric2m
Connector Type BFree End
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeIL19 Series
Cable Length - Imperial6.6ft
Product Overview
The IL19-SE-H05-3150-200 is a 200cm H05VV-F IEC black Cable Assembly with locking system for IEC C20 inlet and stripped ends. It offers IEC-lock straight cable with IEC C19 female plug to line side with stripped ends. The locking system has a tensile force of typical 200N. It is recommended to use it with flange mount filters. This power cord is with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. It offers no exchange or modification of the IEC inlet or IEC inlet filter system is needed.
- Easy retrofit for all electronic equipments and device
- Protection class-I
- Suitable for use with any C14 IEC inlet
- 70°C Maximum pin temperature
- Locking system for standardized IEC C14/C20 inlet filter
- No accidental disconnection
- Fits any Schaffner IEC C14/C20 inlet filter
- Retrofit for any IEC C14 inlet
- IP20 Protection
- -25 to 70°C Temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
IEC 60320 C19
Cable Length - Metric
2m
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector to Connector
IEC 60320 C19 to Free End
Connector Type B
Free End
Voltage Rating
250VAC
Product Range
IL19 Series
Technical Docs (1)
Alternatives for IL19-SE-H05-3150-200
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431