Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800586-SF
Order Code1191337
Product RangeFN 406 Series
Also Known AsFN406-1-02
Technical Datasheet
290 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.470 |
10+ | €10.100 |
25+ | €9.300 |
50+ | €8.620 |
100+ | €8.280 |
250+ | €8.160 |
Price for:Each
Minimum: 1
Multiple: 1
€12.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800586-SF
Order Code1191337
Product RangeFN 406 Series
Also Known AsFN406-1-02
Technical Datasheet
Filter ApplicationsGeneral Purpose
Capacitance0.1µF
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating1A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsThrough Hole
Inductance Min12mH
Filter MountingThrough Hole
Filter Input Terminals-
Leakage Current Max210µA
Filter Output Terminals-
Product RangeFN 406 Series
Product Overview
The FN406-1-02 is a single-phase ultra compact EMC Filter designed for easy, fast and compact PCB-mounting. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptance. Standard PCB Filter is a practical solution to pass EMI system approval in a short time. The amperage rating is designed to offer the desired standard product. It has good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- UL94V-0 Flammability rating
- -25 to 100°C Operating temperature range
- Low profile
- Very compact PCB-mountable design
- Aluminium case
Applications
Consumer Electronics, Commercial, Test & Measurement, Power Management, Medical
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
250VAC
Current Rating
1A
No. of Stages
1 Stage
Inductance Min
12mH
Filter Input Terminals
-
Filter Output Terminals
-
Capacitance
0.1µF
Filter Type
EMI, RFI
No. of Phases
Single Phase
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Leakage Current Max
210µA
Product Range
FN 406 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
Product traceability