Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCAPA TAPES
Manufacturer Part No2705 19MM X 20M
Order Code2099774
Product Range2705
Technical Datasheet
22 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.680 |
5+ | €3.370 |
10+ | €3.280 |
Price for:Each
Minimum: 1
Multiple: 1
€3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCAPA TAPES
Manufacturer Part No2705 19MM X 20M
Order Code2099774
Product Range2705
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric20m
Tape Length - Imperial65.6ft
Tape ColourBlack
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range2705
Alternatives for 2705 19MM X 20M
2 Products Found
Product Overview
- 0.18mm premium quality, professional grade electrical self-extinguishing soft PVC tape
- Uses an aggressive pressure sensitive rubber based adhesive system
- Suitable for primary electrical insulation and harnessing
- Provides protection for low and medium voltage cables splices
- Typically engineered for professional requirements of telecom and electricity boards
- Excellent resistance to abrasion, corrosion and moisture
- High dielectric strength and mechanical protection
- Excellent conformability and environmental friendly production
- Conforms to BS3924, approved by IMQ and VDE
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
65.6ft
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
20m
Tape Width - Metric
19mm
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Length - Metric
20m
Tape Colour
Black
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.75"
Product Range
2705
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094