Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part NoSM2862-5155
Order Code3515154
Product RangeSM
Technical Datasheet
5 In Stock
3 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €456.310 |
Price for:Each
Minimum: 1
Multiple: 1
€456.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSM2862-5155
Order Code3515154
Product RangeSM
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeBipolar
Step Angle-
Torque Max7N-m
Current Rating4A
Voltage Rating Max-
No. of Wires4
External Length96.5mm
Shaft Diameter14mm
Product RangeSM
Shaft Length-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
7N-m
Voltage Rating Max
-
External Length
96.5mm
Product Range
SM
SVHC
To Be Advised
Motor Size
-
Step Angle
-
Current Rating
4A
No. of Wires
4
Shaft Diameter
14mm
Shaft Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9