Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part NoF2BED200P100
Order Code4294527
Product RangeSANMOTION F2 Series
Technical Datasheet
21 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €133.880 |
Price for:Each
Minimum: 1
Multiple: 1
€133.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoF2BED200P100
Order Code4294527
Product RangeSANMOTION F2 Series
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of PhasesTwo Phase
Output Current Max2A
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Product RangeSANMOTION F2 Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
2A
Supply Voltage Max
26.4VDC
SVHC
To Be Advised
No. of Phases
Two Phase
Supply Voltage Min
21.6VDC
Product Range
SANMOTION F2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06