1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €83.700 |
Product Information
Product Overview
9HVB type, 80 × 80× 38mm, San Ace 80 high static pressure fan delivers a maximum static pressure of 1600Pa and a maximum airflow of 4.0m3/min. This fan can efficiently cool high-density equipment that is hard to ventilate, contributing to system downsizing. Compared with our current model (San Ace 80 9HVA type 80 × 80 × 38mm DC fan (model no. 9HVA0812P1G001), the maximum static pressure has increased by 1.2 times and maximum airflow has increased by 1.1 times. Power consumption has been reduced by approximately 5% compared with the current model.
- High static pressure and high airflow
- Low noise and energy-saving
- 10.8V to 12.6V operating voltage range
- 40000/60°C (70000/40°C) expected life
- Operating temperature range from -20°C to 70°C
- Frame: plastic (flammability: UL 94V-0), impeller: plastic (flammability: UL 94V-1)
- Locked rotor burnout protection, reverse polarity protection
Technical Specifications
12V
80mm
-
75dBA
18300rpm
4.8A
4m³/min
To Be Advised
Square
38mm
141.3CFM
57.6W
12 Lead Wires, PWM Control, Sensor Output
-
San Ace 80 9HVB
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate