Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GV0624P1G031
Order Code2768824
Product RangeSan Ace 60
Technical Datasheet
32 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.360 |
5+ | €43.870 |
10+ | €37.750 |
20+ | €37.000 |
Price for:Each
Minimum: 1
Multiple: 1
€52.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV0624P1G031
Order Code2768824
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM84CFM
Flow Rate - Imperial84CFM
Flow Rate - Metric2.37m³/min
Noise Rating66dBA
Power Rating33.6W
Rated Speed16000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating1.4A
IP Rating-
Air Flow - m3/min2.37m³/min
Product RangeSan Ace 60
SVHCTo Be Advised
Product Overview
The 9GV0624P1G031 is a 24VDC 38mm thick Axial Fan with a ball bearing. The San Ace 60 series fan features leaded wire connection with +ve refers to red wire, -ve refers to black wire, sensor refers to yellow wire and control brown wire. The high performance 9GV type fan comes with a plastic frame and impeller.
- 40000 Expected life
- -20 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
84CFM
Noise Rating
66dBA
Rated Speed
16000rpm
Current Rating
1.4A
Air Flow - m3/min
2.37m³/min
SVHC
To Be Advised
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
84CFM
Flow Rate - Metric
2.37m³/min
Power Rating
33.6W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 60
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133