Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €93.670 |
Product Information
Product Overview
The San Ace 80T series 9GT type Wide Temperature Range DC Fan can be safely used in both low-temperature and high-temperature applications ranging from refrigerators and freezers to heat-generating lighting devices. The 9GT type series DC fans provides efficient cooling for devices with high quality and high reliability, overheating protection function. If the fan blades are restricted, an over-current occurs and leads to a rise in the fan coil temperature. This can result in reduced performance, damage or a fire. To prevent this from occurring, SANYO DENKI's fans incorporate an overheating protection function. If the fan blades are restricted, the coil current is cut off at regular cycles to prevent overheating of the coil. When the hindrance is removed, the fan restarts automatically. Wiring fans with sensors or PWM speed control function, connecting positive and negative leads in reverse may damage the fans.
- Burnout protection function at locked rotor condition
- Reverse polarity protection function
- 10MΩ at 500VDC Insulation resistance
- UL94V-1 Flammability rated plastic impeller and aluminium frame
- Operating temperature range -40°C to 85°C
Applications
Cooling, High Temperature, LED Lighting, Electric Vehicle (EV) Charging, Alternative Energy
Technical Specifications
12V
12VDC
80mm
Ball Bearing
65.7CFM
1.86m³/min
6700rpm
460mA
1.86m³/min
To Be Advised
Square
DC
25mm
65.7CFM
46dBA
5.52W
4 Lead Wires, PWM Control, Sensor Output
-
San Ace 80T
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate