Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G0824G101
Order Code2768806
Product RangeSan Ace 80
Technical Datasheet
1,081 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.840 |
5+ | €28.870 |
10+ | €26.530 |
20+ | €20.990 |
50+ | €20.570 |
Price for:Each
Minimum: 1
Multiple: 1
€33.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0824G101
Order Code2768806
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM90CFM
Flow Rate - Imperial90CFM
Flow Rate - Metric2.55m³/min
Noise Rating51dBA
Power Rating13.4W
Rated Speed6300rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating560mA
IP Rating-
Air Flow - m3/min2.55m³/min
Product RangeSan Ace 80
SVHCTo Be Advised
Product Overview
The 9G0824G101 is a 24VDC 38mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 80-series 9G-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black, yellow sensor lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 6300RPM Speed rating
- -20 to 70°C Operating temperature range
- 13.4W Rated power
- 0.847"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage
24VDC
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
90CFM
Noise Rating
51dBA
Rated Speed
6300rpm
Current Rating
560mA
Air Flow - m3/min
2.55m³/min
SVHC
To Be Advised
Supply Voltage VDC
24V
Voltage Type
DC
External Depth
38mm
Air Flow - CFM
90CFM
Flow Rate - Metric
2.55m³/min
Power Rating
13.4W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 80
Technical Docs (2)
Alternatives for 9G0824G101
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175087