Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G0812H101
Order Code3296187
Product RangeSan Ace 80
Technical Datasheet
9 In Stock
1 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.840 |
5+ | €30.570 |
10+ | €28.090 |
20+ | €24.170 |
50+ | €23.690 |
Price for:Each
Minimum: 1
Multiple: 1
€35.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0812H101
Order Code3296187
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial80.5CFM
Flow Rate - Metric2.28m³/min
Air Flow - CFM80.5CFM
Noise Rating49dBA
Power Rating10.8W
Rated Speed5700rpm
Power Connection Type3 Lead Wires
Current Rating900mA
IP Rating-
Air Flow - m3/min2.28m³/min
Product RangeSan Ace 80
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.28m³/min
Noise Rating
49dBA
Rated Speed
5700rpm
Current Rating
900mA
Air Flow - m3/min
2.28m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
80.5CFM
Air Flow - CFM
80.5CFM
Power Rating
10.8W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 80
Technical Docs (1)
Alternatives for 9G0812H101
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17