Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G0612P4S001
Order Code2768802
Product RangeSan Ace 60
Technical Datasheet
95 In Stock
15 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.960 |
5+ | €34.310 |
10+ | €29.530 |
20+ | €28.940 |
Price for:Each
Minimum: 1
Multiple: 1
€40.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0612P4S001
Order Code2768802
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM49.4CFM
Flow Rate - Imperial49.4CFM
Flow Rate - Metric1.4m³/min
Noise Rating53dBA
Power Rating8.04W
Rated Speed11000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating670mA
IP Rating-
Air Flow - m3/min1.4m³/min
Product RangeSan Ace 60
SVHCTo Be Advised
Product Overview
The 9G0612P4S001 is a 12VDC 25mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 60-series 9G-type fan comes with plastic frame and impeller. UL1430, 26AWG +red and -black, yellow sensor lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 3300/11000RPM Speed rating
- -20 to 70°C Operating temperature range
- 0.84/8.04W Rated power
- 0.11/1.2"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
49.4CFM
Noise Rating
53dBA
Rated Speed
11000rpm
Current Rating
670mA
Air Flow - m3/min
1.4m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
49.4CFM
Flow Rate - Metric
1.4m³/min
Power Rating
8.04W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 60
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093