Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109R0824S4011
Order Code2768787
Product RangeSan Ace 80
Technical Datasheet
38 In Stock
15 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.230 |
5+ | €24.080 |
10+ | €22.130 |
20+ | €19.040 |
50+ | €18.660 |
Price for:Each
Minimum: 1
Multiple: 1
€28.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0824S4011
Order Code2768787
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM42.4CFM
Flow Rate - Imperial42.4CFM
Flow Rate - Metric1.2m³/min
Noise Rating34dBA
Power Rating2.4W
Rated Speed3400rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating100mA
IP Rating-
Air Flow - m3/min1.2m³/min
Product RangeSan Ace 80
SVHCTo Be Advised
Product Overview
The 109R0824S4011 is a 24VDC Axial Fan with a ball bearing. This San Ace 80 series DC fan features wire leaded power connection with +ve red wire, -ve black or blue wire and sensor yellow wire. The standard square comes with a plastic frame and impeller.
- 60000 Expected life
- -20 to 70°C Operating temperature range
Technical Specifications
Supply Voltage
24VDC
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
42.4CFM
Noise Rating
34dBA
Rated Speed
3400rpm
Current Rating
100mA
Air Flow - m3/min
1.2m³/min
SVHC
To Be Advised
Supply Voltage VDC
24V
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
42.4CFM
Flow Rate - Metric
1.2m³/min
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 80
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718