Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109R0612J401
Order Code2768780
Product RangeSan Ace 60
Technical Datasheet
36 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.130 |
5+ | €24.840 |
10+ | €22.830 |
20+ | €19.640 |
50+ | €19.250 |
Price for:Each
Minimum: 1
Multiple: 1
€29.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0612J401
Order Code2768780
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial37.1CFM
Air Flow - CFM37.1CFM
Flow Rate - Metric1.06m³/min
Noise Rating44dBA
Power Rating5.64W
Rated Speed7600rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating470mA
IP Rating-
Air Flow - m3/min1.06m³/min
Product RangeSan Ace 60
SVHCTo Be Advised
Product Overview
The 109R0612J401 is a 12VDC 25mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 60-series 9R-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 7600RPM Speed rating
- -20 to 60°C Operating temperature range
- 5.64W Rated power
- 0.622"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
37.1CFM
Noise Rating
44dBA
Rated Speed
7600rpm
Current Rating
470mA
Air Flow - m3/min
1.06m³/min
SVHC
To Be Advised
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
37.1CFM
Flow Rate - Metric
1.06m³/min
Power Rating
5.64W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 60
Technical Docs (2)
Alternatives for 109R0612J401
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093