Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109R0605H402
Order Code2768777
Product RangeSan Ace 60
Technical Datasheet
35 In Stock
45 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.970 |
5+ | €21.290 |
10+ | €19.570 |
20+ | €16.840 |
50+ | €16.500 |
Price for:Each
Minimum: 1
Multiple: 1
€24.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0605H402
Order Code2768777
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM18.7CFM
Flow Rate - Imperial18.7CFM
Flow Rate - Metric0.53m³/min
Noise Rating28dBA
Power Rating1.7W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating340mA
IP Rating-
Air Flow - m3/min0.53m³/min
Product RangeSan Ace 60
SVHCTo Be Advised
Product Overview
The 109R0605H402 is a 5VDC 25mm thick Axial Fan with ball bearing and wire leaded power connection. This San Ace 60-series 9R-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 3800RPM Speed rating
- -20 to 70°C Operating temperature range
- 1.7W Rated power
- 0.161"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
18.7CFM
Noise Rating
28dBA
Rated Speed
3800rpm
Current Rating
340mA
Air Flow - m3/min
0.53m³/min
SVHC
To Be Advised
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
18.7CFM
Flow Rate - Metric
0.53m³/min
Power Rating
1.7W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 60
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093