Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0424D601
Order Code2768765
Product RangeSan Ace 40
Technical Datasheet
36 In Stock
3 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.990 |
5+ | €20.470 |
10+ | €18.810 |
20+ | €16.180 |
50+ | €15.860 |
Price for:Each
Minimum: 1
Multiple: 1
€23.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0424D601
Order Code2768765
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM10.9CFM
Flow Rate - Imperial10.9CFM
Noise Rating42dBA
Flow Rate - Metric0.31m³/min
Power Rating3.12W
Rated Speed11000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating130mA
IP Rating-
Air Flow - m3/min0.31m³/min
Product RangeSan Ace 40
SVHCTo Be Advised
Product Overview
The 109P0424D601 is a 24VDC 20mm thick Axial Fan with a ball bearing. The San Ace 40 series DC fan features wire leaded power connection with +ve refers to red wire, -ve refers to black or blue wire and sensor refers to yellow wire. The standard square fan comes with a plastic frame and impeller.
- 40000 Expected life
- -10 to 60°C Operating temperature range (non-condensing)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
10.9CFM
Flow Rate - Metric
0.31m³/min
Rated Speed
11000rpm
Current Rating
130mA
Air Flow - m3/min
0.31m³/min
SVHC
To Be Advised
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
10.9CFM
Noise Rating
42dBA
Power Rating
3.12W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 40
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048