Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0412H901
Order Code2768762
Product RangeSan Ace 40
Technical Datasheet
62 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.530 |
5+ | €26.890 |
10+ | €24.710 |
20+ | €21.260 |
50+ | €20.830 |
Price for:Each
Minimum: 1
Multiple: 1
€31.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412H901
Order Code2768762
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM5.3CFM
Flow Rate - Imperial5.3CFM
Flow Rate - Metric0.15m³/min
Noise Rating25dBA
Power Rating840mW
Rated Speed6200rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating70mA
IP Rating-
Air Flow - m3/min0.15m³/min
Product RangeSan Ace 40
SVHCTo Be Advised
Product Overview
The 109P0412H901 is a 12VDC 10mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 40-series 9P-type fan comes with plastic frame and impeller. UL1007, 26AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 6200RPM Speed rating
- -10 to 60°C Operating temperature range
- 0.84W Rated power
- 0.165"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
5.3CFM
Noise Rating
25dBA
Rated Speed
6200rpm
Current Rating
70mA
Air Flow - m3/min
0.15m³/min
SVHC
To Be Advised
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.3CFM
Flow Rate - Metric
0.15m³/min
Power Rating
840mW
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 40
Technical Docs (3)
Alternatives for 109P0412H901
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022