Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0412G3013
Order Code2768758
Product RangeSan Ace 40
Technical Datasheet
23 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.500 |
5+ | €22.610 |
10+ | €20.770 |
20+ | €17.870 |
50+ | €17.510 |
Price for:Each
Minimum: 1
Multiple: 1
€26.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412G3013
Order Code2768758
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM14.8CFM
Flow Rate - Imperial14.8CFM
Flow Rate - Metric0.42m³/min
Noise Rating42dBA
Power Rating3.72W
Rated Speed11500rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating310mA
IP Rating-
Air Flow - m3/min0.42m³/min
Product RangeSan Ace 40
SVHCTo Be Advised
Product Overview
The 109P0412G3013 is a 12VDC 28mm thick Axial Fan with a ball bearing. The San Ace 40 series DC fan features UL1007 24AWG wire leaded power connection with +ve refers to red wire, -ve refers to black or blue wire and sensor refers to yellow wire. The standard square GV type fan comes with a plastic frame and impeller. The direction of rotation of the fan is clock wise direction.
- 40000 Expected life
- -10 to 60°C Operating temperature range
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
14.8CFM
Noise Rating
42dBA
Rated Speed
11500rpm
Current Rating
310mA
Air Flow - m3/min
0.42m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
14.8CFM
Flow Rate - Metric
0.42m³/min
Power Rating
3.72W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 40
Technical Docs (3)
Alternatives for 109P0412G3013
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055