Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.760 |
5+ | €19.410 |
10+ | €17.840 |
20+ | €15.350 |
50+ | €15.040 |
Product Information
Product Overview
The San Ace 40 series 9P type DC Fan provides efficient cooling for devices with high quality and high reliability, overheating protection function. If the fan blades are restricted, an over-current occurs and leads to a rise in the fan coil temperature. This can result in reduced performance, damage or a fire. To prevent this from occurring, SANYO DENKI's fans incorporate an overheating protection function. If the fan blades are restricted, the coil current is cut off at regular cycles to prevent overheating of the coil. When the hindrance is removed, the fan restarts automatically. No problem about fan even if positive and negative leads are connected in reverse. However, when wiring fans with sensors or PWM speed control function, connecting positive and negative leads in reverse may damage the fans.
- Burnout protection function at locked rotor condition
- Reverse polarity protection function
- 10MΩ at 500VDC Insulation resistance
- UL94V-0 Flammability rated plastic frame
- 40000/60°C, 60000/60°C Hours expected life
Technical Specifications
12V
Square
40mm
Ball Bearing
10.9CFM
42dBA
11000rpm
180mA
0.31m³/min
To Be Advised
12VDC
DC
20mm
10.9CFM
0.31m³/min
2.16W
2 Lead Wires
-
San Ace 40
Technical Docs (3)
Alternatives for 109P0412D602
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate