Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No103H7126-0740
Order Code3515143
Product Range103H712
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.320 |
5+ | €94.390 |
10+ | €92.470 |
Price for:Each
Minimum: 1
Multiple: 1
€96.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H7126-0740
Order Code3515143
Product Range103H712
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56mm
Coil TypeUnipolar
Step Angle1.8°
Torque Max1.27N-m
Current Rating3A
Voltage Rating Max24VDC
No. of Wires6
External Length75.8mm
Shaft Diameter38.1mm
Product Range103H712
Shaft Length19.1mm
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
Torque Max
1.27N-m
Voltage Rating Max
24VDC
External Length
75.8mm
Product Range
103H712
SVHC
To Be Advised
Motor Size
56mm
Step Angle
1.8°
Current Rating
3A
No. of Wires
6
Shaft Diameter
38.1mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98